WAGO 741 Series PCB Connector, 5-Contact, 7.62mm Pitch, Through Hole Mount, 3-Row, Push In Termination
- RS Stock No.:
- 222-292
- Mfr. Part No.:
- 741-405
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$756.99
(exc. GST)
$832.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $756.99 | $25.233 |
*price indicative
- RS Stock No.:
- 222-292
- Mfr. Part No.:
- 741-405
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block embodies cutting edge connectivity with its push button mechanism designed for ease of use and efficiency. Engineered with precision in mind, this five pole component facilitates quick wiring for your electronic projects, ensuring a reliable and secure connection every time. The innovative CAGE CLAMP technology allows for solid and fine stranded conductors, making it highly adaptable to various applications. Its compact dimensions and optimal pin spacing enhance versatility, ideal for modern circuit board design.
High quality insulation material ensures reliability and safety
Compact design optimises PCB space without compromising performance
Compliance with RoHS standards showcases environmental responsibility
Innovative design allows compatibility with various conductor types
Pin spacing ensures effective integration into diverse circuit layouts
Lightweight construction facilitates easy handling during installation
Compact design optimises PCB space without compromising performance
Compliance with RoHS standards showcases environmental responsibility
Innovative design allows compatibility with various conductor types
Pin spacing ensures effective integration into diverse circuit layouts
Lightweight construction facilitates easy handling during installation
Related links
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 3-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 10mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 10.16mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Push In Termination
