WAGO 739 Series PCB Connector, 7-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-569
- Mfr. Part No.:
- 739-237
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$590.92
(exc. GST)
$650.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $590.92 | $29.546 |
*price indicative
- RS Stock No.:
- 224-569
- Mfr. Part No.:
- 739-237
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 50V | |
| Standards/Approvals | No | |
| Series | 739 | |
| Depth | 14.3mm | |
| Width | 52.22mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 50V | ||
Standards/Approvals No | ||
Series 739 | ||
Depth 14.3mm | ||
Width 52.22mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for efficient electrical connectivity with a robust CAGE CLAMP mechanism, ensuring reliable performance in a compact design. This 7-pole connector excels in applications requiring vertical conductor entry and space-saving configurations, making it an ideal choice for modern PCB designs.
Built from high quality polyamide for enhanced durability
Offers a wide limit temperature range to suit different environments
Features a colour coded design for easy identification during installation
Complies with multiple industry standards ensuring safety and reliability
Related links
- WAGO 739 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.62 mm Pitch 1 Row
