WAGO 738 Series PCB Connector, 16-Contact, 5 mm Pitch, Through Hole, 4 Row

Subtotal (1 box of 36 units)*

$2,031.24

(exc. GST)

$2,234.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,031.24$56.423

*price indicative

RS Stock No.:
224-115
Mfr. Part No.:
738-104
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

16

Pitch

5mm

Number of Rows

4

Current

18A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Angled

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Standards/Approvals

No

Series

738

Depth

37.5mm

Width

21mm

COO (Country of Origin):
PL
The Wago PCB Terminal Block is engineered for high density wiring, ideal for applications requiring efficient conductor connection in limited spaces. Featuring a robust CAGE CLAMP connection technology, it ensures secure and reliable wire terminations. The innovative design accommodates up to 16 poles and is compatible with a wide range of conductor sizes, making it exceptionally versatile.

Rated for high overvoltage categories enhancing safety

Includes environmental compliance for sustainable use

Comprehensive approvals enhance trust in performance

Lightweight design allows for easy installation

Flexible options include various pole numbers and colours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy