WAGO 738 Series PCB Connector, 16-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-410
- Mfr. Part No.:
- 738-404
- Brand:
- WAGO
Subtotal (1 box of 36 units)*
$2,031.24
(exc. GST)
$2,234.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,031.24 | $56.423 |
*price indicative
- RS Stock No.:
- 223-410
- Mfr. Part No.:
- 738-404
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 4 | |
| Current | 18A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Width | 21.32mm | |
| Series | 738 | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 4 | ||
Current 18A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Standards/Approvals No | ||
Width 21.32mm | ||
Series 738 | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is designed for efficient wire management in compact environments. This innovative solution combines high density design with user friendly features, allowing for the streamlined connection of multiple conductors. Its CAGE CLAMP technology ensures secure and reliable connections, while the angled conductor entry facilitates easy operation. Featuring a robust polyamide housing, this terminal is equipped to withstand demanding applications, making it an ideal choice for professional electrical installations.
Custom marking options available for each termination level
Variants of different pole numbers and colours can be requested
Wide range of electrical data supports diverse applications
Approvals for quality and safety include compliance with multiple international standards
Effortless assembly with straightforward screwdriver actuation
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
