WAGO 737 Series PCB Connector, 24-Contact, 10.16 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-100
- Mfr. Part No.:
- 737-808
- Brand:
- WAGO
Subtotal (1 box of 12 units)*
$2,683.30
(exc. GST)
$2,951.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,683.30 | $223.608 |
*price indicative
- RS Stock No.:
- 224-100
- Mfr. Part No.:
- 737-808
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Depth | 31mm | |
| Series | 737 | |
| Width | 77.12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 21A | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Depth 31mm | ||
Series 737 | ||
Width 77.12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for high density wiring applications in confined spaces. Featuring CAGE CLAMP technology, it ensures reliable connections for multiple conductors while maintaining compact dimensions. Ideal for a variety of electrical systems, this terminal block offers custom marking options on all termination levels, allowing for easy organisation and identification in complex setups. Its robust build, made with polyamide housing and chrome nickel spring steel, guarantees longevity and reliability in challenging environments.
Screwdriver actuated operation simplifies installation
Robust materials ensure durability in challenging environments
Wide strip length range promotes compatibility with various conductors
Environmentally compliant adhering to RoHS standards
Versatile connectivity options accommodate a diverse array of applications
Related links
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
