WAGO 737 Series PCB Connector, 24-Contact, 5.08 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 24 units)*

$1,008.94

(exc. GST)

$1,109.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,008.94$42.039

*price indicative

RS Stock No.:
224-377
Mfr. Part No.:
737-408
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Product Type

PCB Connector

Pitch

5.08mm

Current

21A

Number of Rows

3

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

25V

Series

737

Standards/Approvals

No

Width

41.64mm

Depth

31mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is designed for optimal space efficient wiring in confined areas, making it an excellent choice for modern electronic applications. With its robust CAGE CLAMP connection technology, it simplifies the installation of multiple conductors while ensuring reliable performance. The terminal block features a stunning orange colour, supporting a variety of wire sizes for versatile application, and is engineered to meet stringent electrical standards.

Compatible with a broad range of wire types including solid and fine stranded conductors

Engineered for an extended temperature range ensuring adaptability under challenging conditions

Compliant with RoHS directives affirming environmental suitability

Available in multiple pole numbers and colours for flexible integration into existing systems

Compact dimensions contribute to space saving installations on printed circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy