WAGO 737 Series PCB Connector, 24-Contact, 5 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 24 units)*

$1,008.94

(exc. GST)

$1,109.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,008.94$42.039

*price indicative

RS Stock No.:
223-074
Mfr. Part No.:
737-108
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

24

Pitch

5mm

Number of Rows

3

Current

21A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Series

737

Width

41mm

Depth

31mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is expertly designed for high density wiring in compact spaces. Featuring a sophisticated CAGE CLAMP connection technology, this component ensures secure and reliable conductor terminations for a variety of applications. With the ability to accommodate solid and fine stranded conductors, it provides versatility and efficiency in installations. Engineered to meet rigorous safety standards, this terminal block excels in both functionality and durability, making it a preferred choice for professionals seeking consistent performance.

Robust flammability classification guarantees enhanced protection

Three levels of connections facilitate complex wiring arrangements

Integrated with solder pin arrangements for easy PCB contact

Available in a selection of colours for easy visual organisation

Compatible with various Ferrule options for customized connectivity

Low installation space requirements streamline the setup process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy