WAGO 737 Series PCB Connector, 6-Contact, 10.16 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 64 units)*

$975.38

(exc. GST)

$1,072.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$975.38$15.24

*price indicative

RS Stock No.:
224-103
Mfr. Part No.:
737-852
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

6

Pitch

10.16mm

Number of Rows

3

Current

21A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

63V

Width

16.16mm

Standards/Approvals

No

Series

737

Depth

31mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is designed to offer exceptional space saving performance for efficient wiring applications. Featuring a high density configuration, it accommodates up to six poles with a practical pin spacing of 10.16 mm, making it ideal for installations where space is at a premium. The robust CAGE CLAMP technology ensures reliable connections for solid and fine stranded conductors, delivering a versatile solution for your electrical needs.

Manufactured from durable materials for long lasting performance

Designed with a clear identification colour for quick reference

Suitable for a wide temperature range enhancing its operational flexibility

Easily configurable for specific requirements catering to various project needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy