WAGO 737 Series PCB Connector, 24-Contact, 7.5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-498
- Mfr. Part No.:
- 737-558
- Brand:
- WAGO
Subtotal (1 box of 16 units)*
$704.14
(exc. GST)
$774.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $704.14 | $44.009 |
*price indicative
- RS Stock No.:
- 224-498
- Mfr. Part No.:
- 737-558
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 737 | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Width | 58.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 737 | ||
Depth 31mm | ||
Standards/Approvals No | ||
Width 58.5mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for efficient and reliable connectivity in confined spaces. Featuring advanced CAGE CLAMP technology, it enables fast and secure conductor connections, accommodating a wide range of conductor cross sections. The high density design not only optimises space on the PCB but ensures superior performance, making it ideal for complex wiring tasks. Its robust construction and fine materials promise longevity and stability under various environmental conditions.
Surface mounted solder pins are optimised for ease of installation
Robust insulation material ensures longevity and safety
Compliant with a variety of international standards for quality assurance
Custom marking options facilitate tailored labelling solutions
Suitable for applications requiring a high number of connection points
Related links
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
