WAGO 737 Series PCB Connector, 18-Contact, 10.16 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-099
- Mfr. Part No.:
- 737-806
- Brand:
- WAGO
Subtotal (1 box of 16 units)*
$2,055.98
(exc. GST)
$2,261.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,055.98 | $128.499 |
*price indicative
- RS Stock No.:
- 224-099
- Mfr. Part No.:
- 737-806
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 18 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 1kV | |
| Series | 737 | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Width | 56.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 18 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 21A | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 1kV | ||
Series 737 | ||
Standards/Approvals No | ||
Depth 31mm | ||
Width 56.8mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for space efficient wiring, accommodating multiple conductors in confined areas. Featuring CAGE CLAMP technology, it ensures secure connections while allowing for straightforward actuation with a screwdriver. Its high density design not only enhances efficiency but also simplifies installation and maintenance. With a robust build including a fire retardant polyamide housing and exceptional thermal resistance, this terminal block is ideal for various demanding applications.
Allows for custom marking for easy termination identification
Made with fire retardant materials enhancing safety
Capable of accommodating a diverse range of conductor sizes
Solder pins arranged in line to simplify PCB integration
Robust capabilities meet stringent electrical standards
Related links
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
