WAGO 737 Series PCB Connector, 9-Contact, 10.16 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-104
- Mfr. Part No.:
- 737-853
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$1,310.09
(exc. GST)
$1,441.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,310.09 | $32.752 |
*price indicative
- RS Stock No.:
- 224-104
- Mfr. Part No.:
- 737-853
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 10.16mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Width | 26.32mm | |
| Series | 737 | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 10.16mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Width 26.32mm | ||
Series 737 | ||
Depth 31mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block offers an innovative solution for space efficient wiring in confined areas. Designed with a high density structure, it supports a variety of conductors and ensures reliable connectivity through the advanced CAGE CLAMP technology. Ideal for use in demanding electrical environments, it boasts exceptional ratings and certifications, making it a versatile choice for diverse applications. The product is particularly suited for industries requiring robust electrical connections, and its environmental compliance reflects a commitment to sustainable practices.
Custom marking options available for easy identification
Rated for harsh environments with robust electrical specifications
Wide temperature range supports versatile applications
Approved for marine applications ensuring durability and reliability
Compatible with a variety of conductor types providing flexibility
Lightweight construction aids in easy handling and installation
Related links
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
