WAGO 737 Series PCB Connector, 9-Contact, 10 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-392
- Mfr. Part No.:
- 737-753
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$1,310.09
(exc. GST)
$1,441.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,310.09 | $32.752 |
*price indicative
- RS Stock No.:
- 223-392
- Mfr. Part No.:
- 737-753
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 31mm | |
| Series | 737 | |
| Standards/Approvals | No | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 21A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Depth 31mm | ||
Series 737 | ||
Standards/Approvals No | ||
Width 26mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for exceptional connectivity in compact spaces. With a pin spacing of 10 mm and a high density design, it facilitates efficient wiring of multiple conductors, making it ideal for complex applications. The integration of CAGE CLAMP technology ensures secure and reliable connections, while the ability to customise marking for all termination levels enhances usability in varied environments. Crafted from durable polyamide, the terminal block withstands a wide temperature range, making it suitable for diverse operational conditions.
Custom marking options simplify identification and installation
Designed for efficient handling of multiple conductors
Compatible with a variety of conductor sizes for versatile application
Staggered solder pin arrangement improves PCB contact
Meets stringent environmental compliance standards
Related links
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
