WAGO 737 Series PCB Connector, 9-Contact, 7.62 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-372
- Mfr. Part No.:
- 737-653
- Brand:
- WAGO
Subtotal (1 box of 48 units)*
$1,308.85
(exc. GST)
$1,439.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,308.85 | $27.268 |
*price indicative
- RS Stock No.:
- 223-372
- Mfr. Part No.:
- 737-653
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 7.62mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Width | 21.24mm | |
| Series | 737 | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 7.62mm | ||
Current 21A | ||
Number of Rows 3 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Width 21.24mm | ||
Series 737 | ||
Standards/Approvals No | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block redefines connectivity with its high density design and innovative CAGE CLAMP technology. Tailored for space efficient wiring, it accommodates multiple conductors, making it ideal for confined areas. The product is crafted from robust materials, ensuring durability even under stringent environmental conditions. This terminal block is expertly designed to facilitate user friendly installation, featuring staggered solder pins that optimise layout convenience.
Rated for a wide temperature range suited for diverse applications
Robust construction for long lasting performance
Vibrant orange colour improves visibility during installation
Custom marking options available for clear identification
Compatibility with various pole numbers offers flexibility
Lightweight design simplifies installation without compromising strength
Related links
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
