WAGO 737 Series PCB Connector, 72-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-956
- Mfr. Part No.:
- 737-324
- Brand:
- WAGO
Subtotal (1 box of 8 units)*
$6,934.93
(exc. GST)
$7,628.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,934.93 | $866.866 |
*price indicative
- RS Stock No.:
- 223-956
- Mfr. Part No.:
- 737-324
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 72 | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 122.92mm | |
| Series | 737 | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 72 | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 122.92mm | ||
Series 737 | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block offers a space efficient design for high density wiring in constrained environments, making it an excellent choice for professionals looking for reliable electrical connections. Equipped with the innovative CAGE CLAMP connection technology, it ensures secure termination for various conductor types. The orange housing not only enhances visibility but also signifies robust functionality, ensuring your wiring projects remain organised and efficient.
Compatible with various conductor types including solid and fine stranded options
Custom marking capability available for organised termination levels
Compliance with various international standards ensures quality and reliability
Solder pins are arranged in line for straightforward placements on PCB
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
