WAGO 738 Series PCB Connector, 32-Contact, 5.08 mm Pitch, Through Hole, 4 Row

Subtotal (1 box of 18 units)*

$3,308.35

(exc. GST)

$3,639.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,308.35$183.797

*price indicative

RS Stock No.:
223-401
Mfr. Part No.:
738-308
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

32

Product Type

PCB Connector

Pitch

5.08mm

Current

18A

Number of Rows

4

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Angled

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

25V

Width

41.64mm

Series

738

Standards/Approvals

No

Depth

37.5mm

COO (Country of Origin):
PL
The Wago Quadruple Deck PCB Terminal Block is designed for high density wiring solutions, making it an essential component for your electrical connectivity needs. Engineered with precision, it seamlessly accommodates up to 32 poles, facilitating efficient connections in confined spaces. Equipped with the CAGE CLAMP technology, it ensures reliable and secure connections for a range of conductor types, enhancing operational ease.

Direct marking options provide customisation for all termination levels

Screwdriver actuated connections simplify installation and maintenance

Angled conductor entry allows for efficient wiring in tight environments

Wide range of conductor sizes compatible with the terminal block

Low fire load ensures enhanced safety in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy