WAGO 738 Series PCB Connector, 12-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-397
- Mfr. Part No.:
- 738-303
- Brand:
- WAGO
Subtotal (1 box of 48 units)*
$1,643.35
(exc. GST)
$1,807.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,643.35 | $34.236 |
*price indicative
- RS Stock No.:
- 223-397
- Mfr. Part No.:
- 738-303
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 25V | |
| Series | 738 | |
| Width | 16.24mm | |
| Standards/Approvals | No | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 4 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 25V | ||
Series 738 | ||
Width 16.24mm | ||
Standards/Approvals No | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is designed for seamless integration within tight spaces, providing a robust solution for connecting multiple conductors securely. Equipped with innovative CAGE CLAMP technology, it simplifies conductor installation and enhances operational efficiency, all while maintaining high density wiring capabilities. This terminal block is perfectly suited for applications requiring reliability and versatility, making it an exceptional choice for professional electrical engineers and designers.
Custom marking options enhance clarity for complex wiring setups
Versatile conductor compatibility caters to various application needs
Robust material constructions ensure long lasting performance
Simple operation with an integrated screwdriver actuated mechanism
Supports environmentally friendly practices with RoHS compliance
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
