WAGO 745 Series PCB Connector, 12-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-793
- Mfr. Part No.:
- 745-212
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$1,528.52
(exc. GST)
$1,681.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,528.52 | $76.426 |
*price indicative
- RS Stock No.:
- 222-793
- Mfr. Part No.:
- 745-212
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 22.9mm | |
| Series | 745 | |
| Standards/Approvals | No | |
| Width | 116.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Depth 22.9mm | ||
Series 745 | ||
Standards/Approvals No | ||
Width 116.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to meet the demanding requirements of modern electronic applications. Integrated with advanced CAGE CLAMP connection technology, it facilitates secure and reliable electrical connections. The compact design features a 12-pole configuration with a pin spacing of 10 mm, making it suitable for various printed circuit board layouts.
Approval to a multitude of standards ensures compliance for various applications
Designed for high thermal resistance ensuring reliability in extreme environments
Direct marking capability enhances the ease of identification and organisation
Available with variants including versions with mounting flanges for added flexibility
- RS Stock No. 0222226
- Mfr. Part No. 745-3112
1 Box of 48
$866.16
- RS Stock No. 0222484
- Mfr. Part No. 745-1359
1 Box of 24
$1,907.51
- RS Stock No. 0220739
- Mfr. Part No. 2616-1103/020-000
1 Box of 36
$582.77
- RS Stock No. 0225578
- Mfr. Part No. 2604-1104
1 Box of 100
$579.50
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row












