WAGO 745 Series PCB Connector, 4-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-784
- Mfr. Part No.:
- 745-204
- Brand:
- WAGO
Subtotal (1 box of 70 units)*
$729.01
(exc. GST)
$801.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $729.01 | $10.414 |
*price indicative
- RS Stock No.:
- 222-784
- Mfr. Part No.:
- 745-204
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Width | 36.5mm | |
| Standards/Approvals | No | |
| Depth | 22.9mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Width 36.5mm | ||
Standards/Approvals No | ||
Depth 22.9mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a robust solution for efficient electrical connections in compact spaces. Designed with 4 mm² clamping units and CAGE CLAMP technology, it ensures secure contact for both solid and fine-stranded conductors. This terminal block prioritises durability, utilising high-quality materials to withstand demanding applications.
Robust materials ensure long lasting performance in demanding environments
Compact design optimises space utilisation on circuit boards
Integrated jumper slots allow for easy potential sharing
Flammability class V0 ensures safety in high temperature applications
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
