WAGO 2606 Series PCB Connector, 6-Contact, 12.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 16 units)*

$503.27

(exc. GST)

$553.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$503.27$31.454

*price indicative

RS Stock No.:
224-921
Mfr. Part No.:
2606-3356
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

12.5mm

Current

41A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

90°

Colour

Grey

Voltage

80V

Width

71.5mm

Standards/Approvals

No

Depth

24mm

Series

2606

COO (Country of Origin):
PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology is designed for efficient and intuitive use in electronic applications. Featuring a robust lever actuation mechanism, this 6-pole connection solution enables straightforward, tool-free operation for both solid and fine-stranded conductors. With a pin spacing of 12.5 mm, it facilitates multi-core cable connections while assuring secure and reliable conductivity.

Constructed from durable and flame retardant materials

Complies with stringent environmental and electrical safety standards

Compact dimensions make it ideal for space constrained designs

Offers a wide temperature range for versatile deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy