WAGO 745 Series PCB Connector, 2-Contact, 12.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 168 units)*

$741.48

(exc. GST)

$815.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$741.48$4.414

*price indicative

RS Stock No.:
223-191
Mfr. Part No.:
745-3252
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

12.5mm

Current

32A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

1kV

Series

745

Width

19mm

Standards/Approvals

No

Depth

19.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed to enhance connectivity and reliability in various applications. With its advanced CAGE CLAMP technology, this terminal block offers exceptional mechanical stability and simple installation, making it an ideal choice for engineers looking for high-quality solutions. Its two-pole configuration supports a wide range of conductor sizes, ensuring compatibility with a multitude of cabling needs.

Facilitates mixed colour configurations to suit aesthetic needs

Utilises solder pin arrangements that ensure a secure connection

Features custom colour combinations for tailored applications

Optimised for both solid and fine stranded conductor connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy