WAGO 745 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 48 units)*

$1,289.79

(exc. GST)

$1,418.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,289.79$26.871

*price indicative

RS Stock No.:
223-184
Mfr. Part No.:
745-3158
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Connector

Pitch

7.5mm

Current

32A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

1kV

Series

745

Depth

19.4mm

Width

59mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block combines exceptional design and intelligence, offering an ideal solution for efficient circuit connections. Engineered to meet rigorous standards, it features a CAGE CLAMP connection for straightforward and secure wire termination. With its space-saving arrangement, the terminal block facilitates dense configurations, making it an excellent choice for complex PCB designs.

Designed for mechanical stability with double solder pins

Ex approved versions are available for hazardous environments

RoHS compliant materials ensure environmental sustainability

Comes with marked variants for straightforward identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy