WAGO 2604 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-110
- Mfr. Part No.:
- 2604-3308
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$673.08
(exc. GST)
$740.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $673.08 | $22.436 |
*price indicative
- RS Stock No.:
- 225-110
- Mfr. Part No.:
- 2604-3308
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Width | 59.9mm | |
| Standards/Approvals | No | |
| Depth | 16.7mm | |
| Series | 2604 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Width 59.9mm | ||
Standards/Approvals No | ||
Depth 16.7mm | ||
Series 2604 | ||
- COO (Country of Origin):
- PL
The Wago Terminal block features a push-in CAGE CLAMP connection system, specifically designed for maximum efficiency and ease of use. Tailored for printed circuit boards, this terminal block provides an innovative lever actuation method, ensuring tool-free operation and facilitating rapid installations. With a robust build and a grey finish, it is suitable for various applications while guaranteeing reliability.
Establishes secure connections for a variety of conductor sizes
Constructed from high quality materials ensuring durability and longevity
Optimised for PCB applications allowing for straightforward integration
Aligned with stringent international electrical standards for safety
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
