WAGO 745 Series PCB Connector, 3-Contact, 15 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 40 units)*

$993.86

(exc. GST)

$1,093.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$993.86$24.847

*price indicative

RS Stock No.:
223-163
Mfr. Part No.:
745-1453
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

15mm

Number of Rows

1

Current

41A

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

1kV

Standards/Approvals

No

Width

39.1mm

Series

745

Depth

29.1mm

COO (Country of Origin):
PL
The Wago Terminal block from wago offers a robust, efficient design tailored for versatile PCB connections. Engineered with a unique CAGE CLAMP connection technology, it ensures secure conductor access, accommodating a range of conductor sizes to match various applications. Its compact design features a 15 mm pin spacing, allowing for a streamlined fit in tight spaces while maintaining high mechanical stability.

Approval ratings including UL and CSA enhance its market credibility

Performance is optimised for environmental compliance marking it as RoHS compliant

Quick and easy installation through a screwdriver actuated design facilitates seamless maintenance

Offers extensive approval certifications providing confidence in safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy