WAGO 736 Series PCB Terminal Block, 48-Contact, 5.08 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 14 units)*

$1,056.90

(exc. GST)

$1,162.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,056.90$75.493

*price indicative

RS Stock No.:
222-921
Mfr. Part No.:
736-424
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

48

Pitch

5.08mm

Current

21A

Number of Rows

2

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

630V

Depth

21mm

Standards/Approvals

No

Width

122.92mm

Series

736

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block epitomises innovative design, suitable for high-density wiring in confined spaces. Featuring a robust CAGE CLAMP connection technology, this product allows for the seamless integration of multiple conductors while ensuring reliability and efficiency.

Complies with international standards promoting reliability in diverse environments

Facilitates easy installation with an intuitive actuation mechanism

Offers excellent surge voltage ratings for enhanced electrical safety

Optimised for low space requirements ideal for space constrained projects

1 Box of 55
$250.04
1 Box of 55
$248.19
1 Box of 20
$453.54
1 Box of 100
$104.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy