WAGO 736 Series PCB Terminal Block, 16-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 222-896
- Mfr. Part No.:
- 736-208
- Brand:
- WAGO
Subtotal (1 box of 42 units)*
$1,123.08
(exc. GST)
$1,235.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,123.08 | $26.74 |
*price indicative
- RS Stock No.:
- 222-896
- Mfr. Part No.:
- 736-208
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Width | 41mm | |
| Depth | 21mm | |
| Standards/Approvals | No | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 21A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Width 41mm | ||
Depth 21mm | ||
Standards/Approvals No | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for efficient, high-density wiring in confined spaces. Featuring a unique CAGE CLAMP connection technology, the product ensures reliable electrical performance across 16 poles. With a pin spacing of 5 mm, it efficiently accommodates various conductor sizes, allowing for a seamless fit in modern circuit boards.
Compliant with various international safety standards
Lightweight construction ensures minimal impact on circuit designs
Versatile connection options available for different application needs
Optional accessories available for enhanced functionality
Custom marking available facilitating easy identification
- RS Stock No. 0223943
- Mfr. Part No. 737-216
1 Box of 12
$4,663.74
- RS Stock No. 0446439
- Mfr. Part No. QT05ASB83H0000G
Each
$0.94
- RS Stock No. 0446430
- Mfr. Part No. QT05ASF83H0000G
Each
$0.94
- RS Stock No. 0446570
- Mfr. Part No. QT05ASB83V0000G
Each
$0.94
Related links
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row











