WAGO 736 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 84 units)*

$965.88

(exc. GST)

$1,062.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$965.88$11.499

*price indicative

RS Stock No.:
222-894
Mfr. Part No.:
736-204
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5mm

Current

21A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Width

21mm

Standards/Approvals

No

Depth

21mm

Series

736

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block is designed for efficient and reliable wiring in confined spaces. Combining high density with advanced connectivity features, it enables seamless integration of multiple conductors. The device utilises the innovative CAGE CLAMP technology to ensure exceptional performance while maintaining compact dimensions.

Rated for high surge voltage accommodates a variety of electrical demands

Compatible with a broad range of conductor sizes for flexibility

Flammability class V0 offers superior safety standards

Environmental compliance ensures adherence to regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy