WAGO 745 Series PCB Connector, 9-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-790
- Mfr. Part No.:
- 745-209
- Brand:
- WAGO
Subtotal (1 box of 30 units)*
$1,284.40
(exc. GST)
$1,412.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,284.40 | $42.813 |
*price indicative
- RS Stock No.:
- 222-790
- Mfr. Part No.:
- 745-209
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 22.9mm | |
| Series | 745 | |
| Width | 86.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Depth 22.9mm | ||
Series 745 | ||
Width 86.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block combines innovative design with robust performance, making it an essential component for various electrical applications. Featuring a cutting-edge CAGE CLAMP connection technology, it allows for effortless conductor termination while ensuring high mechanical stability. This versatile, grey connector not only accommodates solid and fine-stranded conductors but also offers a range of rated currents and voltages to suit your specific requirements.
Compliant with environmental regulations promoting sustainability
Supports various conductor types enhancing versatility in applications
Facilitates easy installation with screwdriver actuated connections
Available in a range of variants for customisation to specific needs
Related links
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
