WAGO 745 Series PCB Connector, 12-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-476
- Mfr. Part No.:
- 745-112
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$1,718.88
(exc. GST)
$1,890.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,718.88 | $42.972 |
*price indicative
- RS Stock No.:
- 222-476
- Mfr. Part No.:
- 745-112
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 745 | |
| Width | 61.5mm | |
| Standards/Approvals | No | |
| Depth | 22.9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Series 745 | ||
Width 61.5mm | ||
Standards/Approvals No | ||
Depth 22.9mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to provide efficient connectivity for a variety of applications. Built with advanced CAGE CLAMP technology, it ensures secure and reliable connections, accommodating multiple conductor types with ease. Its 12-pole configuration allows for simplified wiring, making it ideal for compact designs where space is at a premium.
Customisable colour options allow for tailored assembly aesthetics
Robust construction ensures longevity in harsh conditions
Dual solder pins enhance stability and resist mechanical stress
Marker slots facilitate easy identification and organisation of wiring
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
