WAGO 745 Series PCB Connector, 7-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-221
- Mfr. Part No.:
- 745-3107
- Brand:
- WAGO
Subtotal (1 box of 84 units)*
$965.88
(exc. GST)
$1,062.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $965.88 | $11.499 |
*price indicative
- RS Stock No.:
- 222-221
- Mfr. Part No.:
- 745-3107
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Depth | 19.4mm | |
| Standards/Approvals | No | |
| Width | 36.5mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Depth 19.4mm | ||
Standards/Approvals No | ||
Width 36.5mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered with cutting-edge CAGE CLAMP technology to ensure efficient and secure connections in a compact design. Ideal for applications where space is at a premium, the terminal block features a robust seven-pole configuration, making it versatile for various wiring requirements. Its practical design includes double solder pins for enhanced mechanical stability and integrated testing taps for easy maintenance.
Compatible with both solid and fine stranded conductors for diverse wiring options
Rated for high voltages suitable for various electrical applications
Made from premium materials that comply with stringent safety standards
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
