WAGO 745 Series PCB Connector, 7-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-788
- Mfr. Part No.:
- 745-207
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$1,137.47
(exc. GST)
$1,251.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,137.47 | $28.437 |
*price indicative
- RS Stock No.:
- 222-788
- Mfr. Part No.:
- 745-207
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 745 | |
| Width | 66.5mm | |
| Standards/Approvals | No | |
| Depth | 22.9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 745 | ||
Width 66.5mm | ||
Standards/Approvals No | ||
Depth 22.9mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for reliability and performance, featuring a CAGE CLAMP connection technology that facilitates efficient conductor termination. This versatile component caters to a wide array of applications within electrical assembly, ensuring faultless connections that enhance overall system integrity.
Accommodates fine stranded conductors for increased versatility
Offers customisable colour combinations to suit specific project requirements
Provides integrated testing taps for efficient on site testing
Available in multiple configurations including options for Ex approvals
Related links
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
