WAGO 745 Series PCB Connector, 2-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-214
- Mfr. Part No.:
- 745-3102
- Brand:
- WAGO
Subtotal (1 box of 276 units)*
$936.98
(exc. GST)
$1,030.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $936.98 | $3.395 |
*price indicative
- RS Stock No.:
- 222-214
- Mfr. Part No.:
- 745-3102
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 745 | |
| Width | 11.5mm | |
| Standards/Approvals | No | |
| Depth | 19.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Series 745 | ||
Width 11.5mm | ||
Standards/Approvals No | ||
Depth 19.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block represents a cutting-edge solution for modern electrical connectivity. Designed with advanced CAGE CLAMP technology, it ensures easy conductor termination without the need for complex tools. The space-efficient design allows for compact installation, making it ideal for high-density applications in various environments.
Offers versatility with multiple connection options for increased compatibility
Environmentally compliant ensuring responsible choice in your projects
Robust design with high quality materials for enhanced longevity
Compact size allows effective use in space restricted applications
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
