WAGO 745 Series PCB Connector, 2-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 230 units)*

$839.30

(exc. GST)

$923.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$839.30$3.649

*price indicative

RS Stock No.:
222-463
Mfr. Part No.:
745-102
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

32A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Depth

22.9mm

Series

745

Width

11.5mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for efficiency and reliability in high-performance environments. With its innovative CAGE CLAMP connection technology, this product ensures secure electrical connections while minimizing installation time. Its compact design makes it ideal for situations where space is at a premium, and the integrated testing tap allows for quick diagnostics and ease of maintenance.

Direct marking options facilitate customised labelling

Compatible with jumper bars for efficient potential distribution

Designed to accommodate various conductor sizes for greater versatility

Innovative materials enhance durability and longevity of performance

Compliant with RoHS regulations ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy