WAGO 233 Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-526
- Mfr. Part No.:
- 233-407
- Brand:
- WAGO
Subtotal (1 box of 60 units)*
$639.52
(exc. GST)
$703.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $639.52 | $10.659 |
*price indicative
- RS Stock No.:
- 221-526
- Mfr. Part No.:
- 233-407
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Perpendicular, Parallel | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 233 | |
| Depth | 12.1mm | |
| Standards/Approvals | No | |
| Width | 20.08mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Perpendicular, Parallel | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 233 | ||
Depth 12.1mm | ||
Standards/Approvals No | ||
Width 20.08mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block combines compactness with exceptional versatility, making it an essential choice for innovative electronic applications. Designed to facilitate ease of use, it features a secure CAGE CLAMP connection system that maximises mechanical stability and simplifies the wiring process.
Rated for high surge voltage enhancing safety in electrical setups
Low weight contributes to overall design efficiency
Conductor connection direction is strategically aligned for easy integration
The pin spacing is designed to minimise layout complexity
Compliance with environmental regulations assures responsible use
Related links
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-507
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
