WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-497
- Mfr. Part No.:
- 235-723
- Brand:
- WAGO
Subtotal (1 box of 600 units)*
$438.37
(exc. GST)
$482.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $438.37 | $0.731 |
*price indicative
- RS Stock No.:
- 221-497
- Mfr. Part No.:
- 235-723
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push Wire | |
| Colour | Light Grey | |
| Voltage | 1kV | |
| Series | 235 | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Current 10A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Wire Connection Method Push Wire | ||
Colour Light Grey | ||
Voltage 1kV | ||
Series 235 | ||
Width 9mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block is engineered for versatility and reliability in custom terminal strip assemblies. The low profile modular design utilises a screwdriver actuated PUSH WIRE termination system, simplifying conductor connection with a straightforward push in mechanism. Ideal for single conductor signal lines, this product boasts double solder pins for enhanced mechanical stability and compatibility with all 235 Series modular terminal blocks.
Double solder pins enhance mechanical stability for reliable connections
Compatible with existing 235 Series components for easy integration
Flexible pin spacing accommodates both metric and inch requirements
Light grey colour complements various installation environments
Proven reliability with approvals from UL and CSA standards
Related links
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
