WAGO 257 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 100 units)*

$112.45

(exc. GST)

$123.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$112.45$1.125

*price indicative

RS Stock No.:
221-455
Mfr. Part No.:
257-764
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

10.16mm

Number of Rows

2

Current

24A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Blue

Wire Connection Method

Cage Clamp

Voltage

63V

Series

257

Standards/Approvals

No

Depth

14.2mm

Width

12.8mm

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block offers an innovative push button mechanism that ensures convenient, tool free operation, making it ideal for both in the field wiring and typical installation tasks. Delivering a robust design suited for Ex i applications, this product features CAGE CLAMP technology for reliable connections. Its versatile pin spacing allows for easy adjustments to meet specific project requirements, catering to various configurations.

Push button actuation simplifies wiring processes

Versatile clamping technology accommodates various conductor sizes

Lightweight construction ensures reduced overall weight of assemblies

Insulation materials meet flammability regulations for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy