WAGO 257 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 100 units)*

$93.97

(exc. GST)

$103.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$93.97$0.94

*price indicative

RS Stock No.:
221-231
Mfr. Part No.:
257-846
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

5.08mm

Current

24A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Orange

Voltage

25V

Width

7.8mm

Standards/Approvals

No

Series

257

Depth

14.2mm

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block is designed for high versatility and ease of use in various applications. Featuring a push button actuation and renowned CAGE CLAMP connection technology, this terminal block guarantees a reliable and secure connection for wires ranging from 0.08 to 2.5 mm². With a pin spacing of either 5 or 5.08 mm, it simplifies installation and maintenance in tight spaces.

Constructed with quality materials for enhanced durability

Designed for both solid and fine stranded conductors

Compatible with various accessories to complete your installation

Ideal for field wiring with simplified actuation design

Has multiple safety approvals ensuring compliance with industry standards

Lightweight design enhances ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy