WAGO 255 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 100 units)*

$96.71

(exc. GST)

$106.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$96.71$0.967

*price indicative

RS Stock No.:
225-146
Mfr. Part No.:
255-764
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

10.16mm

Current

24A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Blue

Voltage

63V

Standards/Approvals

No

Depth

18.3mm

Series

255

Width

12.8mm

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed to meet the demands of modern applications while ensuring seamless connectivity and reliability. Engineered with a push button actuation mechanism, it simplifies in field wiring, making it ideal for those time sensitive installations. Its robust design accommodates a wide range of conductor sizes and is equipped with the innovative CAGE CLAMP technology for secure connections.

Built to withstand extreme temperatures enhancing operational longevity

Ex approved versions available for specialised applications

Lightweight design facilitates easy handling and installation

Environmental product compliance ensures adherence to regulations

Efficient PCB contact design optimises soldering and assembly processes

Various colour options support clear identification and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy