WAGO 2616 Series PCB Connector, 8-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-681
- Mfr. Part No.:
- 2616-1358
- Brand:
- WAGO
Subtotal (14 units, in boxes of 14)*
$4,874.37
(exc. GST)
$5,361.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,874.37 | $348.169 |
*price indicative
- RS Stock No.:
- 220-681
- Mfr. Part No.:
- 2616-1358
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 2616 | |
| Width | 116.5mm | |
| Standards/Approvals | No | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Grey | ||
Voltage 80V | ||
Series 2616 | ||
Width 116.5mm | ||
Standards/Approvals No | ||
Depth 32mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered to deliver robust electrical connections while simplifying installation and maintenance. With a unique Push-in CAGE CLAMP connection technology, the product allows for intuitive, tool-free termination of both solid and fine-stranded conductors. Designed with levers for easy actuation, it caters to various conductor sizes and types, ensuring versatile application across different environments.
Durable construction ensures long lasting performance
Meets rigorous safety and environmental standards
Specially adapted for demanding railway applications
Features a colour coded actuator for easy identification
Offers superior vibration and shock resistance
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
