WAGO 2604 Series PCB Connector, 9-Contact, 11.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 20 units)*

$522.48

(exc. GST)

$574.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$522.48$26.124

*price indicative

RS Stock No.:
221-283
Mfr. Part No.:
2604-3509
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Connector

Pitch

11.5mm

Number of Rows

1

Current

32A

Mount Type

Through Hole

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Depth

16.7mm

Series

2604

Standards/Approvals

No

Width

99.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block exemplifies cutting-edge design and engineering, offering a reliable connection solution tailored for both industrial and commercial applications. Featuring a robust lever actuation mechanism, this terminal enables effortless insertion of solid and fine-stranded conductors without the need for tools.

Signal integrity is preserved with high quality copper contact materials

Engineered to withstand a wide temperature range for enhanced reliability

Multiple clamping units allow for efficient connection of multi core cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy