WAGO 2604 Series PCB Connector, 11-Contact, 11.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

$2,138.41

(exc. GST)

$2,352.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,138.41$213.841

*price indicative

RS Stock No.:
220-732
Mfr. Part No.:
2604-1511
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

11

Pitch

11.5mm

Current

32A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

1kV

Depth

19.2mm

Standards/Approvals

No

Width

122.4mm

Series

2604

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for efficiency and ease of use, featuring a Push-in CAGE CLAMP connection with lever actuation. Ideal for a range of applications, it accommodates solid and ferruled conductors effortlessly, streamlining the installation process. The robust grey housing is constructed from durable polyamide, ensuring longevity in various environments.

Compliant with various international approvals

Solder pin arrangements enhance PCB design flexibility

Features a limit temperature range for diverse applications

Available in a standard packaging quantity for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy