WAGO 2604 Series PCB Connector, 12-Contact, 11.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

$393.38

(exc. GST)

$432.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$393.38$39.338

*price indicative

RS Stock No.:
225-217
Mfr. Part No.:
2604-3512
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Connector

Pitch

11.5mm

Current

32A

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

1kV

Width

133.9mm

Depth

16.7mm

Standards/Approvals

No

Series

2604

COO (Country of Origin):
PL
The Wago PCB terminal block with push-in CAGE CLAMP connection is expertly designed to streamline your wiring processes. Featuring a compact size and an innovative lever actuation, this component allows for effortless installation and maintenance, ensuring reliable performance across a variety of applications. With its robust construction, it accommodates solid and fine-stranded conductors, offering flexibility and ease of use.

Designed to withstand extreme temperature variations for reliable performance in challenging environments

Easily configurable to meet specific project needs through available variants

Includes a compact footprint for space efficient PCB integration

Provides a secure connection with a 90° conductor connection direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy