WAGO 2604 Series PCB Connector, 10-Contact, 11.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 10 units)*

$290.18

(exc. GST)

$319.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$290.18$29.018

*price indicative

RS Stock No.:
221-290
Mfr. Part No.:
2604-1510
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

PCB Connector

Pitch

11.5mm

Number of Rows

1

Current

32A

Minimum Wire Size mm²

0.2mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Voltage

1kV

Standards/Approvals

No

Series

2604

Width

110.9mm

Depth

19.2mm

COO (Country of Origin):
PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology is designed to enhance your wiring efficiency and reliability. With its intuitive lever actuation and push-in connection, it makes terminating solid and fine-stranded conductors straightforward and tool-free. This component allows for smooth handling of multi-core cables, facilitating parallel or perpendicular testing to optimise installation processes.

Complies with multiple international standards for quality assurance

Polyamide housing guarantees durability and resistance to mechanical stress

Compact dimensions facilitate easy integration into space constrained designs

Compliant with RoHS ensuring environmentally responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy