WAGO 2604 Series PCB Connector, 5-Contact, 11.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 40 units)*

$524.29

(exc. GST)

$576.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$524.29$13.107

*price indicative

RS Stock No.:
224-910
Mfr. Part No.:
2604-1505
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

5

Pitch

11.5mm

Number of Rows

1

Current

32A

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push-in

Colour

Grey

Voltage

1kV

Depth

19.2mm

Standards/Approvals

No

Width

53.4mm

Series

2604

COO (Country of Origin):
DE
The Wago PCB terminal block with Push-in CAGE CLAMP technology is designed for efficient and straightforward conductor termination. Featuring an intuitive mechanism that allows for tool-free operation, this component facilitates the connection of both solid and fine-stranded wires. Its five-pole system is ideal for a variety of applications, ensuring reliable performance even under demanding conditions.

Suitable for rigorous environmental conditions

Constructed from high quality materials for durability

Meets stringent international safety and approval standards

Grey finish provides a sleek and modern appearance

Weight efficient design minimises overall product weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy