WAGO 256 Series PCB Connector, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-252
- Mfr. Part No.:
- 256-602/333-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$106.78
(exc. GST)
$117.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $106.78 | $2.136 |
*price indicative
- RS Stock No.:
- 221-252
- Mfr. Part No.:
- 256-602/333-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | UL 1059, IEC 60947-7-4, CSA C22.2 No. 158 | |
| Depth | 19.6mm | |
| Width | 22.9mm | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals UL 1059, IEC 60947-7-4, CSA C22.2 No. 158 | ||
Depth 19.6mm | ||
Width 22.9mm | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block combines innovative design with robust functionality, ideal for diverse applications requiring effective connectivity. Engineered with finger-operated levers and featuring CAGE CLAMP technology, it allows for effortless, tool-free operation. This product is well-suited for field wiring and provides detailed features like push-button actuation, ensuring user convenience while enhancing efficiency and reliability in electrical connections.
Compact dimensions facilitate integration into tight spaces
Manufactured with high quality materials for superior longevity
Suitable for a variety of pole numbers for diverse applications
Related links
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-602
- WAGO 256 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
