WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-196
- Mfr. Part No.:
- 236-740
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$77.44
(exc. GST)
$85.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $77.44 | $0.774 |
*price indicative
- RS Stock No.:
- 221-196
- Mfr. Part No.:
- 236-740
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Parallel, Perpendicular | |
| Colour | Red | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 236 | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Parallel, Perpendicular | ||
Colour Red | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 236 | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block offers a robust and efficient connection solution specifically designed for modular applications. Featuring CAGE CLAMP technology, it allows for easy screwdriver actuation parallel or perpendicular to the conductor entry, providing unparalleled versatility in wiring configurations. Its capacity for a wide variety of conductor sizes ensures compatibility across multiple use cases, making it perfect for custom PCB terminal strip assemblies.
Complies with RoHS regulations for environmentally friendly usage
Available in various colour options for easy identification
Offers options for both insulated and uninsulated ferrules
Dimensions facilitate compatibility with standard PCB designs
Designed for quick and easy assembly with dedicated operating tools
- RS Stock No. 0221191
- Mfr. Part No. 236-747
1 Box of 100
$104.17
- RS Stock No. 0220618
- Mfr. Part No. 236-110
1 Box of 20
$453.54
- RS Stock No. 0223546
- Mfr. Part No. 739-158
1 Box of 25
$701.01
- RS Stock No. 2885172
- Mfr. Part No. 236-746-1
1 Box of 100
$87.69
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row












