WAGO 235 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$64.48

(exc. GST)

$70.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$64.48$0.645

*price indicative

RS Stock No.:
221-111
Mfr. Part No.:
235-716/331-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

5.08mm

Current

10A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Orientation

Colour

Orange

Wire Connection Method

Push Wire

Voltage

630V

Standards/Approvals

No

Series

235

Depth

12.5mm

Width

6.5mm

The Wago Stackable 2 Conductor PCB Terminal Block with push buttons and PUSH WIRE connection represents a significant advancement in circuit design flexibility. Engineered for reliability and convenience, this innovative connector ensures a seamless integration into any terminal strip layout. Its unique push button actuation allows for the easy insertion and removal of solid conductors while maintaining a robust connection.

Constructed from high quality polyamide for durability

Compliant with stringent RoHS and UL standards for safety

Double wire capability enhances signal commoning functionality

Compact design is space efficient on PCBs

Supports quick and reliable conductor removal reducing downtime

Related links