WAGO 235 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 235-408/331-000

Subtotal (1 box of 25 units)*

$175.80

(exc. GST)

$193.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$175.80$7.032

*price indicative

RS Stock No.:
225-576
Mfr. Part No.:
235-408/331-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Colour

Grey

Voltage

25V

Series

235

Standards/Approvals

No

Depth

12.5mm

Width

41.5mm

The Wago PCB Terminal Block is engineered for seamless integration into your electrical systems, delivering a dependable and efficient connection solution. With its push button actuation, it allows for easy termination and removal of conductors, significantly enhancing the convenience of your wiring tasks. The product is designed with excellent insulation material and robust construction to ensure long lasting performance.

Durable materials guarantee reliability and longevity in demanding environments

Compact size allows for space saving assembly on PCB layouts

Integrated marking options simplify identification and organisation

Capable of withstanding a wide temperature range for versatile applications

Excellent corrosion resistance promotes superior performance in tough conditions

Supports various pin spacing providing flexibility in design adjustments