WAGO 2636 Series PCB Connector, 3-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-606
- Mfr. Part No.:
- 2636-1103/020-004
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,972.30
(exc. GST)
$2,169.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,972.30 | $39.446 |
*price indicative
- RS Stock No.:
- 220-606
- Mfr. Part No.:
- 2636-1103/020-004
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 1kV | |
| Series | 2636 | |
| Width | 31.6mm | |
| Standards/Approvals | UL, IEC/EN 60664-1, CSA | |
| Depth | 29.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 1kV | ||
Series 2636 | ||
Width 31.6mm | ||
Standards/Approvals UL, IEC/EN 60664-1, CSA | ||
Depth 29.1mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block delivers advanced connectivity solutions for modern electrical applications. Engineered with a robust Push-in CAGE CLAMP system, this terminal block ensures secure connections while simplifying the wiring process. Its exceptional specifications make it suitable for varied environmental conditions, featuring a wide operating temperature range.
Manufactured with high quality polyamide for enhanced durability
Compliant with RoHS standards for environmental peace of mind
Includes multiple connection types for versatile functionality
Facilitates straightforward conductor terminations with tools
- RS Stock No. 0220739
- Mfr. Part No. 2616-1103/020-000
1 Box of 36
$582.77
- RS Stock No. 0225407
- Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
- RS Stock No. 0497105
- Mfr. Part No. 1828320
1 Pack of 50
$2,551.82
- RS Stock No. 0489128
- Mfr. Part No. 1777930
1 Pack of 50
$3,295.00
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row












