RS PRO 12.7 mm High 21.4 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS Stock No.:
- 304-132
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$35.30
(exc. GST)
$38.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 450 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.706 | $35.30 |
| 500 - 950 | $0.67 | $33.50 |
| 1000 + | $0.621 | $31.05 |
*price indicative
- RS Stock No.:
- 304-132
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Support | |
| Overall Height | 21.4mm | |
| Height | 12.7mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Support Base Length | 12.7mm | |
| Support Base Width | 12.7mm | |
| Standards/Approvals | 6:UL94-V2, Nylon 6, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Support | ||
Overall Height 21.4mm | ||
Height 12.7mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Support Base Length 12.7mm | ||
Support Base Width 12.7mm | ||
Standards/Approvals 6:UL94-V2, Nylon 6, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Adhesive Base PCB Support, 21.4 mm Overall Height
The RS PRO Adhesive Base PCB Support provides a reliable and efficient solution for mounting printed circuit boards without the need for chassis holes. Designed to securely hold PCBs in place, this support features a releasable locking mechanism, allowing for easy removal and repositioning. Its adhesive base simplifies installation, making it an ideal choice for clean and streamlined electronic assemblies.
Features and Benefits
Adhesive Base: Removes the need for chassis holes, ensuring a clean installation.
Releasable Locking Mechanism: Securely holds the PCB in place while allowing for easy removal.
Simple to Install: Quick and easy installation by hand, no tooling required.
Applications
Electronics manufacturing
PCB assembly
Prototyping
Additional Information
Simple to install
Material: Nylon 66
PCB Thickness Compatibility: 1.57 mm
Support Base Dimensions: 12.7 x 12.7 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 4.8 mm High 13.5 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 6.4 mm High 15.1 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 7.9 mm High 16.6 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 14.3 mm High 23 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 11.1 mm High 19.8 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 15.9 mm High 24.6 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 9.5 mm High 18.2 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 12.7 mm High 22.9 mm High Polyamide 66 PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
