RS PRO 9.5 mm High 18.2 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS Stock No.:
- 304-128
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $17.00
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$33.50
(exc. GST)
$37.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | $0.67 | $33.50 | - |
| 500 - 950 | $0.636 | $31.80 | $17.00 |
| 1000 + | $0.589 | $29.45 | $81.00 |
*price indicative
- RS Stock No.:
- 304-128
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Support | |
| Overall Height | 18.2mm | |
| Height | 9.5mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Support Base Length | 12.7mm | |
| Support Base Width | 12.7mm | |
| Standards/Approvals | Nylon 6, RoHS, 6:UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Support | ||
Overall Height 18.2mm | ||
Height 9.5mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Support Base Length 12.7mm | ||
Support Base Width 12.7mm | ||
Standards/Approvals Nylon 6, RoHS, 6:UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Adhesive Base PCB Support, 18.2 mm Overall Height, Nylon 66
The RS PRO Adhesive Base PCB Support provides a clean and efficient mounting solution by eliminating the need for chassis holes. Its releasable locking mechanism securely holds the PCB in place while allowing for easy removal, making it an ideal choice for various electronic applications.
Features and Benefits
Adhesive Base: Removes the need for chassis holes, simplifying installation and maintaining structural integrity.
Releasable Locking Mechanism: Secures the PCB in place, allowing for easy removal and repositioning.
Quick and Simple Installation: Can be installed by hand without the need for additional tools, saving time and effort.
Durable Material: Made from Nylon 66, offering strength and longevity in various environments.
Compact Design: With a support base of 12.7 x 12.7 mm, it fits seamlessly into tight spaces.
Applications
Electronics manufacturing
Prototyping and development
Consumer electronics
Industrial control systems
Additional Information
Simple to install
Material: Nylon 66, known for its durability and resistance to wear.
PCB Thickness Compatibility: Suitable for PCBs with a thickness of 1.57 mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Essentra LCBSBM-06-01A-RT 9.5 mm High 18.2 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 7.9 mm High 16.6 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 15.9 mm High 24.6 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 6.4 mm High 15.1 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 4.8 mm High 13.5 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 11.1 mm High 19.8 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 14.3 mm High 23 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 12.7 mm High 21.4 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
